TE Connectivity 2834682-2 Series Right Angle Surface PCB Header, 2 Contact(s), 1.8 mm Pitch, 1 Row
- RS Stock No.:
- 327-375
- Mfr. Part No.:
- 2834682-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€176.81
(exc. VAT)
€217.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €176.81 | €0.442 |
*price indicative
- RS Stock No.:
- 327-375
- Mfr. Part No.:
- 2834682-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2834682-2 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.8mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL LV 214 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2834682-2 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.8mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL LV 214 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity DYNAMIC ULTRA HDR 2P BLK Y KEY is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. The PCB Connector Assembly Type is a PCB Mount Header with a Wire-to-Board Connector System. It is not sealable, has a right angle PCB Mount Orientation, and includes 2 positions in 1 row. The primary product color is black, with contact mating area plating material of tin over nickel. It features a pin contact type, with a maximum contact current rating of 3 A.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Reliable contact interconnection system
Retainer facilitates a secondary lock for secure Terminal assurance within the receptacle housing, ensuring high contact retention force
After mating, the lock status can be verified visually or with a Camera system, as the connector latch is positioned on the TOP
Avoids mis-mating of identical pin configurations
Black and natural color options available upon customer request
Multiple contact points
Secondary lock feature by pre-assembled retainer
Visual check possibility after lock
Two keys for error-proof connection
Black and natural color for different applications
Related links
- TE Connectivity 2834682-2 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 2834674-2 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 2834659-2 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 2834674-6 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 1-2834674-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 1-2834659-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 2834659-6 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- Molex 208294 Series Vertical Surface PCB Header 1.8 mm Pitch Unshrouded
