TE Connectivity 1-216604-0 Series Right Angle PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 470-176
- Distrelec Article No.:
- 304-53-439
- Mfr. Part No.:
- 1-216604-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€348.12
(exc. VAT)
€428.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €348.12 | €6.962 |
*price indicative
- RS Stock No.:
- 470-176
- Distrelec Article No.:
- 304-53-439
- Mfr. Part No.:
- 1-216604-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-216604-0 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-216604-0 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mount Receptacle is a highly versatile connector designed for right-angle board-to-board applications. With a 10-position layout, it ensures efficient space utilisation while maintaining strong signal integrity. The connector features a robust design suitable for various electronic assemblies, making it ideal for high-density configurations. Crafted for durability, the receptacle supports through-hole soldering, enhancing its reliability in demanding environments. The gold-plated contact finish not only offers excellent conductivity but also prevents corrosion, ensuring optimal performance over time.
Robust construction designed for durability in high-density applications
Gold plating on contacts enhances conductivity and resists oxidation
Right-angle orientation allows for optimal PCB layout space management
Mating square post dimensions ensure secure connections
Closed entry housing provides protection for mating contacts
PCB mount alignment features help streamline assembly processes
Suitable for use in varied operating temperatures, enhancing versatility
Wave solder capability ensures compatibility with modern manufacturing techniques
Related links
- TE Connectivity AMPMODU HV190 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 1-2834674-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 1-2834659-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex 34696 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-17342 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70216 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
