Molex 208294 Series Vertical Surface PCB Header, 2 Contact(s), 1.8 mm Pitch, 1 Row, Unshrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
296-979
Distrelec Article No.:
303-83-438
Mfr. Part No.:
2082940020
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

208294

Product Type

PCB Header

Pitch

1.8mm

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Row Pitch

1.8mm

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Pico-EZmate HC PCB header is designed for optimal connectivity in Compact applications. Featuring a 1.80mm pitch and a single row structure, this product is Ideal for wire-to-board interfacing. The gold plating ensures durability and reliability, making it suitable for environments requiring consistent performance.

Durability rating ensures consistent performance up to 30 mating cycles

Embossed tape on reel packaging optimises handling and assembly processes

Designed to operate in a wide temperature range, accommodating various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy