3M 3000 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 200 units)*

€730.46

(exc. VAT)

€898.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€730.46€3.652

*price indicative

RS Stock No.:
455-736
Mfr. Part No.:
N3432-6302RB
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

3000

Current

2.0

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

0.01in

Standards/Approvals

No

Mating Pin Length

6.2mm

Voltage

1kV ac

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Connector header is a through-hole type with 40 positions and a pitch of 2.54mm.

Contact Shape Square

Keying Slot

Contact Material Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy