3M 3000 Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 455-748
- Mfr. Part No.:
- N3372-6302RB
- Manufacturer:
- 3M
Subtotal (1 pack of 300 units)*
€1,547.15
(exc. VAT)
€1,902.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,547.15 | €5.157 |
*price indicative
- RS Stock No.:
- 455-748
- Mfr. Part No.:
- N3372-6302RB
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 3000 | |
| Pitch | 2.54mm | |
| Current | 1.75 | |
| Number of Contacts | 60 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 0.01in | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.2mm | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 3000 | ||
Pitch 2.54mm | ||
Current 1.75 | ||
Number of Contacts 60 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 0.01in | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.2mm | ||
Voltage 1V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header is a through-hole type with 60 positions and a pitch of 2.54mm.
Contact Shape Square
Keying Slot
Contact Material Copper Alloy
Related links
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded