3M 452 Series Right Angle Through Hole PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 456-064
- Mfr. Part No.:
- 45226-520230
- Manufacturer:
- 3M
Subtotal (1 pack of 600 units)*
€4,074.40
(exc. VAT)
€5,011.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,074.40 | €6.791 |
*price indicative
- RS Stock No.:
- 456-064
- Mfr. Part No.:
- 45226-520230
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 452 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 452 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header is a through-hole type with a right-angle design, featuring 26 positions and a pitch of 1.27mm.
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer
Keying Slot
Related links
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded