TE Connectivity 826467-7 Series Vertical PCB PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-026
- Distrelec Article No.:
- 304-51-042
- Mfr. Part No.:
- 826467-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€305.24
(exc. VAT)
€375.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €305.24 | €1.526 |
*price indicative
- RS Stock No.:
- 467-026
- Distrelec Article No.:
- 304-51-042
- Mfr. Part No.:
- 826467-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 826467-7 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 7 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Zinc Phosphor Bronze | |
| Contact Plating | Gold, Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, CUL E28476, UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 826467-7 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 7 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Zinc Phosphor Bronze | ||
Contact Plating Gold, Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, CUL E28476, UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity Header offers a reliable solution for PCB mounting with its vertical orientation and advanced design tailored for board-to-board applications. Designed to accommodate seven positions, it ensures a seamless connection for critical electronic circuits. The partially shrouded header provides excellent contact integrity while maintaining a compact footprint, making it suitable for diverse devices. The use of high-quality materials ensures durability and effective electrical performance, underlining its functionality in high-temperature environments. With features that include optimum insulation resistance and exceptional dielectric strength, this connector is built to withstand operational demands, ensuring longevity in technology-driven applications. Whether for new designs or replacements, this header stands out with its unmatched versatility and robustness.
Designed for efficient board mounting in vertical configuration
Accommodates a high number of positions, enhancing design flexibility
Partially shrouded design maximises contact safety and reliability
Constructed with materials suitable for high-temperature applications
Robust insulation resistance protects against electrical interference
Exceptional dielectric strength supports a wide range of applications
Streamlined form factor aids in compact device layout
Facilitates easy soldering with through-hole termination method
Polarised architecture ensures proper alignment during installation
Related links
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- WAGO 2091 Series Vertical PCB PCB Header 3.5 mm Pitch Unshrouded
- TE Connectivity 440054-7 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
