Molex 70543 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-597
- Mfr. Part No.:
- 70543-0041
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-597
- Mfr. Part No.:
- 70543-0041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70543 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 7 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | Through Hole | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.30mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70543 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 7 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type Through Hole | ||
Contact Material Brass Alloy Bronze Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.30mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex SL 2.54mm Pitch Header is designed for efficient signal and wire-to-board connections in various applications. This vertical, single-row header features a Compact design with seven circuits, making it Ideal for space-constrained environments. Constructed to ensure durability, it boasts a tin plating for reliable electrical performance while facilitating easy integration in PCB layouts. Its high-temperature thermoplastic resin housing offers enhanced protection against heat, making it suitable for a wide operating temperature range from -40°C to +105°C. The SL header's user-friendly features, including a fully shrouded design, facilitate secure mating with compatible connectors, ensuring robust connections throughout its lifecycle. With an Active status and compliance with various industry standards, this header is a reliable choice for any electronic design.
Seven circuits enable efficient space utilisation in PCB design
Constructed from high-temperature thermoplastic for temperature resilience
Tin plating enhances electrical conductivity and ensures reliable performance
Fully shrouded design provides increased protection against accidental disconnections
Vertical orientation supports optimal space management in tight configurations
Compatible with lead-free solder processes, reflecting contemporary industry standards
Durability rated for up to 25 mating cycles, enhancing longevity and reliability
PCB retention features ensure stable mounting within the application
Constructed from high-temperature thermoplastic for temperature resilience
Tin plating enhances electrical conductivity and ensures reliable performance
Fully shrouded design provides increased protection against accidental disconnections
Vertical orientation supports optimal space management in tight configurations
Compatible with lead-free solder processes, reflecting contemporary industry standards
Durability rated for up to 25 mating cycles, enhancing longevity and reliability
PCB retention features ensure stable mounting within the application
Related links
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
