TE Connectivity AMP-LATCH Series Vertical, Vertical Surface, Surface Mount PCB Header, 280 Contact(s), 0.6 mm Pitch, 2
- RS Stock No.:
- 467-066
- Mfr. Part No.:
- 1-5353906-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 650 units)*
€30,664.01
(exc. VAT)
€37,716.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €30,664.01 | €47.175 |
*price indicative
- RS Stock No.:
- 467-066
- Mfr. Part No.:
- 1-5353906-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Current | 0.5A | |
| Pitch | 0.6mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 280 | |
| Number of Rows | 2 | |
| Orientation | Vertical, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface, Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 0.6mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Mating Pin Length | 1.3mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Current 0.5A | ||
Pitch 0.6mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 280 | ||
Number of Rows 2 | ||
Orientation Vertical, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface, Surface Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 0.6mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Mating Pin Length 1.3mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered to enhance board-to-board connectivity with its sophisticated design and robust construction. This vertical receptacle boasts a compact layout featuring 280 positions with a centreline pitch of just 0.6 mm, making it an ideal choice for space-constrained applications. Crafted from high-temperature thermoplastic, it ensures durability and reliability even in extreme conditions. The gold-plated contacts provide enhanced conductivity and corrosion resistance, ensuring seamless signal transmission. Designed for surface mount applications, this component supports easy integration into various electronic assemblies, streamlining the production process while maintaining high performance standards.
Utilises a unique ground feature type to improve electrical performance
Offers a stackable configuration for flexible system design
Supports a broad operating temperature range for versatile application
Incorporates alignment features that simplify assembly and increase reliability
Features a low halogen content, adhering to environmental standards
Packaged efficiently in reels for convenient handling and processing
Complies with EU directives for enhanced safety and environmental protection
Compatible with numerous other components, providing extensive design flexibility
Related links
- TE Connectivity AMP LATCH Series Vertical Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
