TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-340
- Distrelec Article No.:
- 304-63-878
- Mfr. Part No.:
- 1-2367197-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1400 units)*
€3,052.51
(exc. VAT)
€3,754.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,052.51 | €2.18 |
*price indicative
- RS Stock No.:
- 503-340
- Distrelec Article No.:
- 304-63-878
- Mfr. Part No.:
- 1-2367197-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 1mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Halogen Free Plastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 1mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Halogen Free Plastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile connector designed for seamless wire-to-board applications. Featuring a fully shrouded design, this connector ensures secure and reliable connections, making it ideal for signal transmission in various electronic devices. The vertical orientation of the 10-position header allows for space-efficient circuitry, catering to modern design requirements. Crafted with halogen-free plastic, it provides enhanced durability and compliance with environmental standards. With a compact 1 mm centreline, this connector offers flexibility in tight spaces while maintaining optimal performance. Built to withstand harsh operating temperatures and ensure longevity, it meets rigorous industry standards, making it suitable for a wide range of applications across various sectors.
Designed for easy integration with printed circuit boards
Offers a solid mating retention mechanism
Utilises a matte tin plating for improved conductivity
Polarisation aids in correct alignment during assembly
Low halogen content for enhanced environmental safety
Able to operate effectively within a wide temperature range
Packaged conveniently in tape and reel for efficient handling
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
