TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-025
- Distrelec Article No.:
- 304-53-341
- Mfr. Part No.:
- 1-102155-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€359.17
(exc. VAT)
€441.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €359.17 | €8.979 |
*price indicative
- RS Stock No.:
- 468-025
- Distrelec Article No.:
- 304-53-341
- Mfr. Part No.:
- 1-102155-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel, Tin Lead | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel, Tin Lead | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is expertly designed for seamless board-to-board connections, offering an impressive 50 positions and a robust 2.54 mm centerline. This vertical, through-hole connector is tailored for solder applications, ensuring a secure and reliable interface between your electronic components. Ideal for use in demanding environments, its thermoplastic housing can withstand operating temperatures ranging from -65 to 105 degrees Celsius. With enhanced PCB retention methods and a standard connector profile, this product provides effortless alignment and secure connections, making it an essential component in various signal circuit applications. The thoughtful engineering of the AMP-LATCH Universal Header promises excellent performance and longevity, meeting the needs of modern electronic designs with precision.
Designed to facilitate efficient board-to-board connections
Features a dual-row arrangement for compact and efficient layouts
Allows for easy mating retention, ensuring reliable assembly
Constructed to meet UL 94V-0 flammability standards for safety
Offers a nickel underplating for improved conductivity and durability
Manufactured with a PCB mount retention type to enhance stability
Provides a mating alignment feature for improved assembly accuracy
Compatible with various AMP-LATCH Universal Headers
Available in bulk packaging quantities for efficient inventory management
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 500 μm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
