TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-725
- Distrelec Article No.:
- 304-55-012
- Mfr. Part No.:
- 1-499923-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 36 units)*
€328.22
(exc. VAT)
€403.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €328.22 | €9.117 |
*price indicative
- RS Stock No.:
- 472-725
- Distrelec Article No.:
- 304-55-012
- Mfr. Part No.:
- 1-499923-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass, Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass, Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity connector is a robust solution for high-density applications, designed to reliably join boards in various electronic configurations. With a 50-position capacity and a 2.54 mm centreline, it accommodates a wide range of interconnect needs while maintaining a vertical, through-hole configuration for secure mounting. Its AMP-LATCH design enhances locking and mating stability, making it suitable for diverse industrial applications. Suitable for use with ribbon cable connectors, this universal header promotes efficient signal transmission while ensuring ease of installation. The carefully selected materials provide durability, confirming its place as a preferred choice amongst professionals seeking reliability and performance in their connections. From PCB mounting to soldering, this connector adheres to industry standards, making it an essential element for modern electronic systems.
Designed for board-to-board applications, enhancing connection efficiency
Vertical orientation aids in space-saving configurations
Utilises high-quality thermoplastic for improved durability
Includes PCB mount retention with screw mount for added stability
Offers a standard connector profile for seamless integration
Gold plating on contact mating areas ensures reliable conductivity
Facilitates easy soldering through its through-hole termination
Compatible with a variety of ribbon cable connectors for versatility
Meets industry standards for flammability and safety compliance
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 500 μm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
