TE Connectivity AMP Mini CT Series Vertical Board PCB Header, 24 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-092
- Distrelec Article No.:
- 304-53-814
- Mfr. Part No.:
- 2-292229-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€877.78
(exc. VAT)
€1,079.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €877.78 | €2.194 |
*price indicative
- RS Stock No.:
- 467-092
- Distrelec Article No.:
- 304-53-814
- Mfr. Part No.:
- 2-292229-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 24 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a versatile and reliable solution for connecting components in wire-to-board applications. Designed with a fully shrouded and vertical orientation, this header ensures secure connections while maintaining a compact footprint. Its 24-position configuration and 1.5 mm centerline contribute to efficient space utilization on your printed circuit boards. With a robust construction utilizing high-quality materials, it guarantees excellent performance in various operating conditions. Whether used for signal distribution or as part of a complex electronic system, this connector is engineered to meet the demanding standards of today's technology-driven environments.
Optimized for surface-mount assembly for ease of installation
Features a polarized design for reliable mating and alignment
Constructed from durable nylon for enhanced mechanical strength
Provides effective mating retention to prevent disconnections
Boasts a wide operating temperature range for diverse applications
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
