TE Connectivity AMP Mini CT Series Vertical Board PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-020
- Distrelec Article No.:
- 304-50-628
- Mfr. Part No.:
- 292230-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€265.15
(exc. VAT)
€326.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €265.15 | €0.53 |
*price indicative
- RS Stock No.:
- 507-020
- Distrelec Article No.:
- 304-50-628
- Mfr. Part No.:
- 292230-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical, wire-to-board applications, offering a reliable connection point for electronic circuits. This fully shrouded connector features a compact design with a 1.5 mm centreline and accommodates three positions, making it a versatile choice for various projects. Crafted with a natural nylon housing, it ensures durability and longevity, making it suitable for use in demanding environments. The connectors advanced plating materials enhance conductivity, while its efficient termination method ensures a robust and secure interface with printed circuit boards. Ideal for signal applications, this connector is a crucial component in the AMP Mini CT series, where quality and performance are paramount.
Compact design optimises space within electronic assemblies
Fully shrouded for enhanced protection against dust and moisture
Compatible with a wide range of wire to board configurations
Robust construction ensures reliability in various applications
Easy installation process facilitates quick assembly and replacement
Polarised alignment helps prevent incorrect mating during installation
Meets stringent safety and compliance standards for peace of mind
Offers efficient electrical performance for signal transmission
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
