TE Connectivity AMP Mini CT Series Vertical Board PCB Header, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-833
- Distrelec Article No.:
- 304-50-617
- Mfr. Part No.:
- 292207-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 500 units)*
€266.12
(exc. VAT)
€327.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €266.12 | €0.532 |
*price indicative
- RS Stock No.:
- 470-833
- Distrelec Article No.:
- 304-50-617
- Mfr. Part No.:
- 292207-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board connections, offering a reliable solution for an array of electronic applications. With an 8-position configuration and a centreline of 1.5 mm, this fully shrouded connector guarantees secure and effective connectivity. Built to handle voltages up to 50 VDC, this component is ideal for demanding environments. Its brass contact base and tin plating ensure robust performance, while the fully shrouded design adds an extra layer of protection. The lightweight nylon housing further enhances the products durability and functionality, making it an essential choice for both manufacturers and engineers alike. Designed with ease of assembly in mind, users can rely on the pick-and-place feature for efficient integration during production processes.
Fully shrouded design enhances safety and reliability
Vertical orientation optimises space on PCBs
Compatible with a wide range of applications for versatility
Robust construction ensures longevity and durability
PCB mount retention system provides solid attachment to the board
Lightweight housing contributes to overall product efficiency
Meets industry standards for quality and safety
Easy assembly with a pick and place feature saves time during installation
Related links
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
