TE Connectivity AMPMODU Series Vertical Board PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 467-170
- Distrelec Article No.:
- 304-53-780
- Mfr. Part No.:
- 2-179437-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 800 units)*
€1,458.88
(exc. VAT)
€1,794.42
(inc. VAT)
- Ready to ship from 03 July 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,458.88 | €1.824 |
*price indicative
- RS Stock No.:
- 467-170
- Distrelec Article No.:
- 304-53-780
- Mfr. Part No.:
- 2-179437-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Polyamide 6T | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
