TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 22 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-132
- Distrelec Article No.:
- 304-50-148
- Mfr. Part No.:
- 1-794071-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 30 units)*
€287.81
(exc. VAT)
€354.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €287.81 | €9.594 |
*price indicative
- RS Stock No.:
- 471-132
- Distrelec Article No.:
- 304-50-148
- Mfr. Part No.:
- 1-794071-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 22 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.69mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Mating Pin Length | 3.69mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 22 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Tail Pin Length 3.69mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Mating Pin Length 3.69mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is engineered for vertical wire-to-board applications, offering a robust solution with 22 positions and a 4.14 mm centreline. Fully shrouded for enhanced safety, it is designed for seamless integration into various circuit boards. With high-quality gold plating and durable nylon housing, it ensures reliable performance in demanding environments. The connector assembly is ideal for power circuit applications and complies with stringent industry standards, making it a reliable choice for professionals and engineers looking for excellence and reliability.
Designed for efficient PCB mounting with a straightforward installation process
Offers a locking tab feature to secure mating connections reliably
Constructed with low halogen materials for enhanced environmental safety
Compatible with a wide range of wire-to-board systems, providing versatility
Meets various industry standards, ensuring compliance and safety in applications
Provides ample electrical capacity, handling significant current ratings without performance degradation
Features chamfered edges to facilitate proper mating alignment during assembly
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
