TE Connectivity 5120823 Series Vertical Board PCB Header, 144 Contact(s), 2 mm Pitch, 12 Row, Unshrouded
- RS Stock No.:
- 481-021
- Distrelec Article No.:
- 304-50-009
- Mfr. Part No.:
- 5120823-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€1,767.70
(exc. VAT)
€2,174.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,767.70 | €88.385 |
*price indicative
- RS Stock No.:
- 481-021
- Distrelec Article No.:
- 304-50-009
- Mfr. Part No.:
- 5120823-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5120823 | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Number of Contacts | 144 | |
| Number of Rows | 12 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5120823 | ||
Pitch 2mm | ||
Current 1.5A | ||
Number of Contacts 144 | ||
Number of Rows 12 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity hard metric male connector has been engineered for applications demanding robust performance and reliability. Featuring a compact design, it is ideal for traditional backplane and mezzanine interfaces, seamlessly integrating into modern PCB layouts. Built for sustained functionality at data rates of up to 1 Gb/s, it meets stringent industry standards whilst offering versatility across various circuit applications. The gray housing provides a neutral aesthetic, ensuring compatibility with different PCB environments. Designed to accommodate a vertical orientation, this connector supports effective space utilisation in compact setups, promoting streamlined assembly and maintenance.
Manufactured with premium materials for long-lasting durability
Supports effective board-to-board connectivity with reliable signal integrity
Optimised for installation on printed circuit boards, enhancing ease of assembly
Adheres to various compliance standards for environmental safety
Offers a vertical PCB mount orientation for efficient design use
Utilises gold plating for superior contact mating area performance
Available in a tube packaging method for convenient handling
Related links
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MULTIGIG RT Series Vertical Board PCB Header 1.8 mm Pitch Unshrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 22276 Series Vertical Through Hole PCB Header 750 μm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
