TE Connectivity AMP CT Series Vertical Panel PCB Header, 11 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

€232.34

(exc. VAT)

€285.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€232.34€1.162

*price indicative

RS Stock No.:
503-330
Distrelec Article No.:
304-54-989
Mfr. Part No.:
1-292215-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

1.5mm

Current

2A

Number of Contacts

11

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Panel

Mount Type

Panel

Contact Material

Brass

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for seamless integration into wire-to-panel applications, ensuring robust signal transfer and lasting performance. This innovative product features 11 positions and a compact 1.5mm centreline, making it an ideal choice for various PCB connector needs. The sleek white housing not only enhances aesthetic appeal but also guarantees durability, suitable for a range of operating environments. Its panel mount design is user-friendly, allowing for easy installation and maintenance. With an operating temperature range from -30 to 105 °C, this connector is versatile, meeting the demands of modern applications. Whether in automotive, industrial, or consumer electronics, it delivers reliability and efficiency. Designed for signal applications, it effortlessly adheres to industry standards, ensuring compatibility across multiple platforms.

Compact design enables space-efficient layout in applications

Robust construction supports demanding operational environments

Panel mount feature increases installation flexibility

Low halogen materials contribute to safer, environmentally-friendly products

Designed to ensure secure and reliable connections in varied conditions

Compatible with multiple agency standards for broad usability

Electrical characteristics support a maximum current rating of 2A

Locking latch mechanism enhances mating retention for greater assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy