TE Connectivity AMPMODU PCB Headers & Receptacles Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 467-230
- Distrelec Article No.:
- 304-53-678
- Mfr. Part No.:
- 147378-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€2,223.98
(exc. VAT)
€2,735.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,223.98 | €7.413 |
*price indicative
- RS Stock No.:
- 467-230
- Distrelec Article No.:
- 304-53-678
- Mfr. Part No.:
- 147378-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU PCB Headers & Receptacles | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 20 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU PCB Headers & Receptacles | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 20 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is an integral component for board-to-board connections, designed to facilitate efficient signal transmissions. Its unique configuration features 20 positions and a vertical PCB mount orientation, ensuring solid alignment and compact integration into your electronic assemblies. With robust electrical characteristics, including an operating voltage of 30 VAC and excellent insulation resistance, this connector provides reliable performance under diverse operational conditions. Additionally, the device boasts a durable housing material designed to withstand various environmental challenges. This product exemplifies the commitment to quality and functionality expected from industry-leading manufacturers.
Designed for seamless integration into electronic assemblies
Offers a reliable connection for board-to-board applications
Features excellent insulation properties for enhanced safety
Provides a compact design with efficient use of space
Facilitates easy assembly with its surface mount termination method
Constructed with resilient materials to withstand temperature variations
Compatible with industry standards, ensuring broader application suitability
Optimised for reflow solder processes, enhancing assembly efficiency
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU 2 MM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
