TE Connectivity AMPMODU Series Vertical Board PCB Header, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 76 units)*

€455.77

(exc. VAT)

€560.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€455.77€5.997

*price indicative

RS Stock No.:
468-082
Distrelec Article No.:
304-53-626
Mfr. Part No.:
104078-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

20

Number of Rows

2

Sub Type

PCB Receptacle

Current

4A

Pitch

1.27mm

Housing Material

TPE

Termination Type

Solder

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

30V

Series

AMPMODU

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is a sophisticated connector designed for seamless board-to-board applications. This vertical receptacle accommodates 20 positions, featuring a compact 1.27 mm pitch. Crafted to ensure reliable electrical connectivity, it showcases a robust gold plating for optimal performance. The product is engineered for through-hole soldering, making it ideal for various electronic circuits. With its versatility in numerous industrial contexts, this receptacle stands out by ensuring both durability and efficiency in signal transmission. The device is built to withstand demanding operating conditions, offering a broad temperature range and superior insulation resistance. This product exemplifies excellence in design, catering to the high standards of modern electronic assemblies.

Designed with a vertical orientation for optimal spatial efficiency

Utilizes a sturdy thermoplastic housing for enhanced durability

Supports a signal circuit application for versatile usage

Features a hold-down post for secure PCB mounting

Compatible with a variety of industry standards for broad applicability

Offers wave soldering capability to handle elevated temperatures

Low halogen content aligns with environmentally conscious regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy