TE Connectivity RAST 5 IDC Series Vertical Board PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 120 units)*

€252.12

(exc. VAT)

€310.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€252.12€2.101

*price indicative

RS Stock No.:
467-601
Distrelec Article No.:
304-53-737
Mfr. Part No.:
1971846-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RAST 5 IDC

Product Type

PCB Header

Current

16A

Pitch

5mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder

Maximum Operating Temperature

120°C

Tail Pin Length

3.5mm

Standards/Approvals

UL 94V-0, VDE

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is meticulously designed for vertical wire-to-board applications, featuring six positions with a 5 mm centreline. The fully shrouded design enhances safety and reliability, while the robust silver-plated contacts ensure optimal conductivity and durability. With exceptional operating voltage capabilities and a wide temperature range, this connector is perfectly suited for a variety of electronic circuit applications. Its compact form factor is complemented by impressive mechanical retention features that aid in secure fittings. Ideal for power circuit applications, this header is an essential component for reliable connectivity in modern electronic devices.

Engineered for optimal performance in wire-to-board connections

Designed for ease of integration into compact spaces

Features a fully shrouded design to prevent accidental disconnections

Constructed with a robust housing material to withstand environmental stresses

Compatible with a broad range of connector systems, enhancing design flexibility

Incorporates keying and polarisation to prevent mismating

Backed by compliance to rigorous industry standards for quality assurance

Provides a reliable solution for high-current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy