TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-645
- Distrelec Article No.:
- 304-50-440
- Mfr. Part No.:
- 2-1445051-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-645
- Distrelec Article No.:
- 304-50-440
- Mfr. Part No.:
- 2-1445051-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Contact Base Material Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Contact Base Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header, designed for vertical wire-to-board applications, is ideal for connecting 5-position setups with a compact 3 mm centreline spacing. Its fully shrouded construction ensures secure connectivity and alignment, making it a staple in designs where reliability is paramount. Finished with a high-quality tin plating over a durable phosphor bronze material, this connector not only facilitates efficient electrical transmission but also withstands harsh environmental conditions with an impressive temperature range. With ease of installation through through-hole soldering, this component guarantees superb mounting robustness on printed circuit boards, providing engineers with a versatile solution for a range of applications in various industrial settings.
Streamlined design enables easy integration into compact spaces
Fully shrouded header structure enhances connector stability
Robust high-temperature nylon housing supports durability
Locking tab mechanism ensures consistent mating retention
Nickel underplating offers excellent corrosion resistance
Low halogen materials contribute to environmentally friendly design
Packaged conveniently in trays to facilitate easy handling
Power applications suited with fully loaded contact capabilities
Polarisation features aid in correct alignment during assembly
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
