TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-545
- Distrelec Article No.:
- 304-58-312
- Mfr. Part No.:
- 2-1445094-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-545
- Distrelec Article No.:
- 304-58-312
- Mfr. Part No.:
- 2-1445094-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | China RoHS 2, CNR, EU ELV, EU RoHS, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals China RoHS 2, CNR, EU ELV, EU RoHS, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for reliable wire-to-board connections in compact spaces. Featuring a vertical orientation, this connector facilitates straightforward integration into various electronic applications. Its robust design ensures durability, while the fully shrouded header type protects the contacts from dust and damage. With a gold-plated contact surface, it provides excellent conductivity and reliability, making it essential for high-performance tasks. This header supports up to five positions, allowing for efficient connection of multiple wires in a single unit. Its dimensions are optimised to fit within strict design constraints, ensuring versatility across numerous circuit environments.
Supports efficient assembly with a straightforward through-hole solder termination method
Compact dimensions make it ideal for space-constrained electronic designs
Operates effectively across a wide temperature range, ensuring reliability in diverse conditions
Incorporates a locking tab for secure mating retention, enhancing connection stability
Constructed with high-temperature nylon housing for added resilience against environmental stress
Features a unique mating alignment system to ensure correct orientation during installation
Equipped with low halogen content, aligning with environmental compliance regulations
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
