TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-913
- Distrelec Article No.:
- 304-64-424
- Mfr. Part No.:
- 1318228-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€252.12
(exc. VAT)
€310.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €252.12 | €6.303 |
*price indicative
- RS Stock No.:
- 467-913
- Distrelec Article No.:
- 304-64-424
- Mfr. Part No.:
- 1318228-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 0.8MM pitch fax modem socket offers a compact solution for connectivity needs. Designed with precision, the socket ensures reliable connections, making it ideal for applications that demand high performance. Combining high-quality construction with advanced solder process capability, this socket stands out in any electronic assembly. Its robust design not only promotes durability but also enhances the overall functionality of your device. As an obsolete component, it has served various projects, but its legacy continues through its high performance and compliance with international directives. This product is an excellent choice for those looking for a dependable and efficient connection in various electronic applications.
Compact design optimises space in electronic assemblies
High solder process capability supports reflow soldering
Compliance with EU directives ensures environmental safety
Durable construction guarantees long-lasting performance
Planned obsolescence means it has a legacy of proven reliability
Flexible compatibility with a diverse range of devices
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
