TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-946
- Distrelec Article No.:
- 304-53-779
- Mfr. Part No.:
- 2-179277-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 102 units)*
€411.49
(exc. VAT)
€506.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €411.49 | €4.034 |
*price indicative
- RS Stock No.:
- 468-946
- Distrelec Article No.:
- 304-53-779
- Mfr. Part No.:
- 2-179277-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for exceptional reliability in wire-to-board applications. This innovative connector, part of the Dynamic 3000 Series, features a horizontal mounting orientation and is fully shrouded to enhance connection security while reducing the risk of misalignment during installation. Designed for a 5.08 mm centreline, it accommodates up to four positions, making it a versatile choice for various electronic projects. Its robust construction includes a tin plating finish that ensures optimal conductivity while offering protection against corrosion. This product not only meets stringent industry standards for performance and safety but also provides peace of mind with a temperature operating range from -55 °C to 105 °C, enabling it to perform in challenging environments.
Ideal for PCB applications requiring efficient wire-to-board connections
The fully shrouded design provides enhanced security against accidental disconnects
Features a matte contact plating finish for reliable electrical performance
Engineered to support easy assembly with its through-hole solder termination method
Black housing colour ensures a professional aesthetic while adding durability
Mating retention features secure connections and ensure operational reliability
The keyed alignment design makes installation straightforward and error-proof
Related links
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
