TE Connectivity RAST Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-053
- Distrelec Article No.:
- 304-53-419
- Mfr. Part No.:
- 1-1971819-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 360 units)*
€306.83
(exc. VAT)
€377.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.83 | €0.852 |
*price indicative
- RS Stock No.:
- 468-053
- Distrelec Article No.:
- 304-53-419
- Mfr. Part No.:
- 1-1971819-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, UL 94V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 2A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, UL 94V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an innovative solution designed to facilitate efficient wire-to-board connections. This component features a vertical orientation and supports five positions, making it ideal for various applications where compact connectivity is crucial. With a centerline of 2.5 mm, the product is fully shrouded, ensuring superior performance while protecting the integrity of connections. Made from high-quality materials, it offers durability and reliability in signal transmission, which is essential in todays demanding electronic environments. The through-hole soldering capability enhances its usability across diverse PCB designs, underpinning its versatility in both consumer electronics and industrial applications.
Utilizes a fully shrouded design for enhanced protection against external elements
Constructed from nylon housing material for longevity and resilience
Showcases a compact footprint without sacrificing functionality
Integrates seamlessly with various wire-to-board configurations
Features a matte finish for optimal contact aesthetics and performance
Facilitates easy alignment with locating posts for straightforward installation
Operates effectively across a wide temperature range, ensuring reliability in various environments
Adheres to stringent industry standards, confirming high manufacturing quality
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
