TE Connectivity RAST Series Vertical Board, Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 471-391
- Mfr. Part No.:
- 1-1971839-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-391
- Mfr. Part No.:
- 1-1971839-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Orientation | Vertical | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Pitch | 2.5 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | RAST 2.5 | |
| Row Pitch | 2.5 mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Orientation Vertical | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Pitch 2.5 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System RAST 2.5 | ||
Row Pitch 2.5 mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative 3 position rast 2.5 tab header, In- Locking, THV connector exemplifies superior design and functionality, ensuring reliable connection solutions in a compact form factor. Engineered specifically for diverse electrical applications, this connector integrates adaptability with robust reliability, making it a prime choice for professionals seeking to enhance their connectivity systems. Its unique locking mechanism provides additional stability during operation, reducing the risk of disconnection in high-vibration environments. This product meets high compliance standards, ensuring it adheres to critical regulations while delivering unmatched performance and longevity. The careful selection of materials guarantees durability, making it a trustworthy component in various applications across multiple industries.
In- locking feature ensures secure connections
Compact design allows for space-saving installations
Suitable for a variety of electrical applications
Durable materials enhance product lifespan
Meets EU RoHS and ELV directives for environmental compliance
Adaptable design provides flexibility in usage
High stability during operation reduces disconnection risk
Designed for use in high-vibration environments
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 51647 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 6646272 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
