TE Connectivity RAST Series Vertical Board PCB Header, 9 Contact(s), 2.5 mm Pitch, Unshrouded
- RS Stock No.:
- 482-349
- Distrelec Article No.:
- 304-54-197
- Mfr. Part No.:
- 5-1971817-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€253.73
(exc. VAT)
€312.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.73 | €1.269 |
*price indicative
- RS Stock No.:
- 482-349
- Distrelec Article No.:
- 304-54-197
- Mfr. Part No.:
- 5-1971817-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 9 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | RAST 2.5 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 9 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System RAST 2.5 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.5 Tab Header with Ex-Locking capability is designed to excel in reliable connectivity solutions. Manufactured to meet stringent quality standards, it provides effective performance in a variety of applications. The innovative design ensures a secure fit, promoting longevity and stability in the connection. Ideal for environments where durability is critical, this component combines advanced engineering with practical application, making it an essential choice for product developers seeking dependable performance. Its compatibility with the RAST connector system ensures seamless integration into existing setups, providing flexibility and ease of use. With robust compliance to EU directives, it underlines a commitment to environmentally responsible engineering, catering to the needs of modern assembly processes.
Compatible with RAST connector system for versatile use
Durable construction suitable for varying environmental conditions
Promotes easy integration into existing designs
Supports compliance with EU environmental directives
Engineered for reliable performance across multiple applications
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
