TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-105
- Distrelec Article No.:
- 304-53-405
- Mfr. Part No.:
- 1-178137-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 69 units)*
€338.02
(exc. VAT)
€415.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €338.02 | €4.899 |
*price indicative
- RS Stock No.:
- 468-105
- Distrelec Article No.:
- 304-53-405
- Mfr. Part No.:
- 1-178137-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is engineered for versatility in wire-to-board applications, delivering reliable connectivity with its robust construction. Featuring an innovative horizontal orientation and fully shrouded design, this connector enhances installation efficiency and ensures secure electrical connections. With a pitch of 3.81 mm [.15 in], it accommodates 6 positions in a compact layout, making it ideal for use in space-constrained environments. This high-performance component is made from durable polyester glass-filled housing, making it suitable for a wide range of operating conditions, including temperatures from -55 to 105 °C. The carefully designed contact area with gold plating guarantees optimum conductivity, while the advanced PCB mount retention features ensure stability during operation.
Designed for efficient wire to board connectivity with enhanced electrical performance
Fully shrouded header provides superior protection against dust and mechanical impact
Compact design allows for greater density in circuit layouts without sacrificing performance
Upper temperature thresholds ensure reliability in diverse operational environments
Gold plated contacts deliver exceptional conductivity reducing energy losses
Robust mechanical attachment features enhance reliability during mating cycles
Packaging options available for convenient handling and storage in industrial settings
Broad applicability across power and signal circuit applications demonstrates its versatility
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
