TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-108
- Distrelec Article No.:
- 304-51-376
- Mfr. Part No.:
- 1-178141-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 115 units)*
€319.14
(exc. VAT)
€392.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €319.14 | €2.775 |
*price indicative
- RS Stock No.:
- 468-108
- Distrelec Article No.:
- 304-51-376
- Mfr. Part No.:
- 1-178141-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 3.81mm | |
| Current | 9.5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 3.81mm | ||
Current 9.5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header embodies the pinnacle of design in vertical, wire-to-board connector technology. Perfectly engineered for efficiency, it boasts six positions arranged neatly across two rows, ensuring a reliable connection for various circuit applications. The fully shrouded feature enhances protection, while its robust polyester GF housing ensures durability even in challenging environments. With a 3.81 mm centreline, this component streamlines assembly processes, facilitating optimal space utilisation on PCBs. For applications demanding both power and signal connectivity, this header stands out as an ideal choice, merging cutting-edge design with performance reliability. With compliance to stringent industry standards, it not only promises operational excellence but also aligns with regulatory requirements, reflecting a commitment to quality and innovation.
Delivers reliable wire to board connections
Designed for ease of use with through hole solder termination
Polarisation feature enhances mating alignment
Excellent current rating makes it suitable for power applications
Black housing colour provides a classic aesthetic
Operates effectively within an extensive temperature range
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
