TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 23 units)*

€130.94

(exc. VAT)

€161.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
23 - 46€5.693€130.94
69 - 92€4.84€111.32
115 - 230€4.27€98.21
253 - 989€3.849€88.53
1012 +€3.75€86.25

*price indicative

RS Stock No.:
164-3914
Distrelec Article No.:
304-51-375
Mfr. Part No.:
1-178141-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Current

10A

Pitch

3.81mm

Number of Contacts

6

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Dynamic D-3100 Series Headers


The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series


Note

For mating D-3100 Series Housings see stock number 680-1571 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy