TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-307
- Distrelec Article No.:
- 304-64-034
- Mfr. Part No.:
- 2842127-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 108 units)*
€280.16
(exc. VAT)
€344.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €280.16 | €2.594 |
*price indicative
- RS Stock No.:
- 468-307
- Distrelec Article No.:
- 304-64-034
- Mfr. Part No.:
- 2842127-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is meticulously designed for vertical board-to-board connectivity, featuring 16 positions with a 2mm centerline. Its breakaway design offers exceptional flexibility, catering to various assembly needs. Constructed with durability in mind, this connector supports high operating temperatures and is ideal for applications involving signal transmission. With its gold-plated contacts and robust construction, this connector ensures reliable performance in demanding environments, making it an excellent choice for modern electronic devices. The thoughtful engineering behind this component simplifies the design process while enhancing the overall security and integrity of electrical connections.
Offers a breakaway design for versatile application needs
Configured for vertical PCB mounting to optimize space utilization
Designed to ensure ease of assembly and reliable connectivity
Crafted with gold-plated contacts for enhanced conductivity
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
