TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-393
- Distrelec Article No.:
- 304-53-457
- Mfr. Part No.:
- 1-2314814-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 70 units)*
€325.96
(exc. VAT)
€400.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €325.96 | €4.657 |
*price indicative
- RS Stock No.:
- 503-393
- Distrelec Article No.:
- 304-53-457
- Mfr. Part No.:
- 1-2314814-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2mm | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle stands as a pinnacle of precision engineering, designed for vertical board-to-board applications. This receptacle caters to a diverse range of electronic needs with its robust 16-position configuration, assuring reliable connections for various signal types. Crafted from high-quality materials, the connector ensures durability and performance, even in demanding environments. The standard profile and seamless integration into PCBs make installation simple and efficient, while the through-hole soldering feature adds to its ease of use. With an operating temperature range of -40 to 125 degrees Celsius and stringent compliance with industry standards, this receptacle is developed to handle both high and low temperature applications efficiently. Whether for industrial usage or consumer electronics, this product promises top-notch functionality and longevity.
Offers a reliable connection for various signal types
Designed for ease of installation with a standard profile
Built to withstand demanding environments
Compatible with through-hole soldering for seamless integration
Ensures durability across a wide temperature range
Meets stringent industry compliance standards
Space-efficient design suitable for compact arrangements
Crafted from high-quality materials for optimal performance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
