TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-640
- Distrelec Article No.:
- 304-57-968
- Mfr. Part No.:
- 1-2825260-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-640
- Distrelec Article No.:
- 304-57-968
- Mfr. Part No.:
- 1-2825260-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Header is designed for reliable vertical wire-to-board connections, featuring a robust assembly that accommodates 16 positions with a 4.2 mm centreline. Built with durability in mind, it boasts a fully shrouded design and is suitable for through-hole soldering applications. The header's natural colour provides an unobtrusive look, while its tin-coated construction ensures excellent conductivity and resistance to corrosion. This connector is ideal for power circuitry, supporting an operating voltage of up to 600 VAC. Designed for ease of installation, the locking tab feature secures the connection, enhancing stability during operation. With compliance to industry standards, it is a perfect choice for modern electronic applications across various sectors.
The header incorporates a fully shrouded design to enhance safety during use
Its vertical mounting orientation simplifies PCB space management
Engineered for a robust connection with a maximum contact current rating of 9 A
Includes a keyed mating alignment feature that ensures correct connection
Constructed from nylon housing material, delivering strength and thermal stability
Designed for operational temperatures ranging from -40 to 105 °C, providing versatility in applications
Composed of reliable nickel contact underplating, promoting excellent electrical performance
The tray packaging method ensures efficient handling and organisation during procurement
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
