TE Connectivity AMPMODU Series Vertical PCB PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-309
- Distrelec Article No.:
- 304-53-955
- Mfr. Part No.:
- 2842131-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 144 units)*
€318.89
(exc. VAT)
€392.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €318.89 | €2.215 |
*price indicative
- RS Stock No.:
- 468-309
- Distrelec Article No.:
- 304-53-955
- Mfr. Part No.:
- 2842131-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed to facilitate seamless connections in board-to-board applications. With a sleek vertical orientation and a compact footprint, it accommodates up to 12 positions, making it ideal for space-constrained environments. Engineered with precision, the header promises reliable signal transmission and durability, featuring a breakaway design that simplifies assembly. Its thermoplastic housing and gold-plated contacts deliver superior conductivity and protection against wear, ensuring longevity in demanding conditions. This component meets industry standards, making it suitable for use in a variety of electronic devices, providing both robustness and efficiency.
Breakaway design allows for easy installation and flexible usage
Optimised for board to board connectivity improving design efficiency
Constructed with high temperature resistant materials for enhanced durability
Nickel underplating ensures excellent contact integrity
Suitable for a wide range of electronic applications and industries
Through hole solder termination facilitates secure and reliable mounting
Compact size enhances versatility in design layouts
Excellent electrical properties support high durability and performance
RoHS compliant meeting environmental standards
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
