TE Connectivity AMPMODU Series Vertical PCB PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-755
- Distrelec Article No.:
- 304-53-956
- Mfr. Part No.:
- 2842131-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 123 units)*
€315.26
(exc. VAT)
€387.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €315.26 | €2.563 |
*price indicative
- RS Stock No.:
- 476-755
- Distrelec Article No.:
- 304-53-956
- Mfr. Part No.:
- 2842131-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to streamline board-to-board connections with precision and reliability. Featuring a vertical orientation, this connector offers an impressive 14-position configuration with a compact 2 mm centerline pitch. Ideal for applications where space is at a premium, it boasts a breakaway header type for easy assembly and disassembly. Crafted from durable materials, the header is equipped with gold-plated contacts, ensuring superior conductivity and resistance to corrosion. This versatile connector is suitable for various electronic applications, including signal transmission, making it an essential component for modern circuit designs. With capabilities for through-hole soldering, it promises a strong mechanical bond and electrical performance across diverse environments.
Designed for efficient board-to-board communication
Breakaway configuration simplifies assembly processes
Durable thermoplastic housing withstands demanding conditions
High dielectric withstand voltage enhances safety and functionality
Compact footprint maximizes space efficiency in circuit designs
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
