TE Connectivity AMPMODU Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-310
- Distrelec Article No.:
- 304-64-036
- Mfr. Part No.:
- 2842138-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 600 units)*
€236.66
(exc. VAT)
€291.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €236.66 | €0.394 |
*price indicative
- RS Stock No.:
- 468-310
- Distrelec Article No.:
- 304-64-036
- Mfr. Part No.:
- 2842138-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connections, featuring four positions and a 2 mm centreline. With its breakaway design and high-quality gold plating, the header delivers reliable signal performance for a variety of applications. Crafted for through-hole soldering, it is ideal for robust circuit board assemblies. The header's durable construction incorporates PA9T GF housing material, which meets high-temperature ratings, ensuring performance stability even in demanding environments. Suitable for both commercially and industrially relevant uses, this connector assembly ensures compatibility with a range of devices and OEM standards, making it a critical component for electronic engineers and device manufacturers alike.
Breakaway type allows for flexible board configurations
Vertical orientation optimises space in compact assemblies
Robust construction guarantees lasting durability
Designed to facilitate easy soldering to printed circuit boards
Nickel underplating enhances conductivity and longevity
Compact form factor ideal for space constrained applications
Reliable operating temperature range supports diverse environments
Signal application tailored for efficiency in data transmission
Compliance with European directive standards ensures quality assurance
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
