TE Connectivity AMPMODU Series Vertical PCB PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-312
- Distrelec Article No.:
- 304-64-038
- Mfr. Part No.:
- 2842140-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€205.90
(exc. VAT)
€253.26
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.90 | €2.574 |
*price indicative
- RS Stock No.:
- 468-312
- Distrelec Article No.:
- 304-64-038
- Mfr. Part No.:
- 2842140-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 Compliant, EU ELV Compliant, EU REACH Compliant, EU RoHS Compliant, UL 94V-0, UL E28476, UL Recognised | |
| Mating Pin Length | 4mm | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 Compliant, EU ELV Compliant, EU REACH Compliant, EU RoHS Compliant, UL 94V-0, UL E28476, UL Recognised | ||
Mating Pin Length 4mm | ||
Voltage 125 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly crafted for vertical board-to-board applications with a versatile 12-position configuration. Designed for seamless integration, this connector features a 2 mm centerline and a breakaway header type, ensuring reliable connectivity while accommodating a range of electronic devices. The connector's gold-plated contacts over a nickel underplaying not only enhance signal integrity but also provide superior durability, making it suitable for high-performance environments. Its robust PA9T GF housing material ensures longevity under various operating conditions, while the through-hole solder termination method guarantees secure mounting on printed circuit boards.
Optimized for vertical board-to-board alignment
Reputable brand known for quality and innovation
Designed for high-density applications with 12 positions
Breakaway design aids in efficient assembly and application flexibility
Advanced materials ensure resilience in challenging environments
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
