TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-914
- Distrelec Article No.:
- 304-53-907
- Mfr. Part No.:
- 2355104-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 336 units)*
€259.75
(exc. VAT)
€319.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €259.75 | €0.773 |
*price indicative
- RS Stock No.:
- 474-914
- Distrelec Article No.:
- 304-53-907
- Mfr. Part No.:
- 2355104-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable solution for board-to-board connectivity, featuring a vertical orientation designed for easy integration into various applications. This connector supports six positions along a compact 2 mm centreline, ensuring optimal use of space while maintaining strong electrical performance. With a breakaway design, this product caters to dynamic assembly processes, allowing for versatility in different configurations. Enhanced by gold contact plating, it ensures superior conductivity and durability in demanding environments. Ideal for signal applications, this component maintains high operational standards with a temperature range of -40 to 125 °C, making it suitable for a wide array of industries.
Streamlined vertical design facilitates efficient board to board connections
Six position layout optimises space without compromising functionality
Breakaway feature allows for flexible configurations as per assembly needs
Gold plating on contacts enhances conductivity and corrosion resistance
Robust thermoplastic body ensures durability under various operating conditions
Rated for up to 125 VAC supporting a wide range of applications
Meets industry standards for reliability and safety ensuring peace of mind
Through hole soldering method ensures solid mechanical retention on the PCB
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
