TE Connectivity 2812 Series Straight Board PCB Header, 14 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 468-347
- Distrelec Article No.:
- 304-49-774
- Mfr. Part No.:
- 281280-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€226.75
(exc. VAT)
€278.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.75 | €2.834 |
*price indicative
- RS Stock No.:
- 468-347
- Distrelec Article No.:
- 304-49-774
- Mfr. Part No.:
- 281280-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2812 | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2812 | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity AMP-LATCH HDR LP RA 14P 30AU is a reliable connector designed for seamless integration in various electronic applications. This innovative solution features an efficient, low-profile design that optimises space utilisation while maintaining robust performance. The connector's advanced engineering ensures durability and longevity under demanding conditions, making it ideal for industries where reliability is paramount. With its simple assembly process, it allows for quick and efficient setup, reducing downtime during installations.
Low profile design enhances spatial efficiency in electronic assemblies
Durable construction contributes to extended product lifespan
Quick and easy assembly process minimises installation time
Designed to meet Eu RoHS and REACH compliance for environmental safety
Offers high performance connectivity for various applications
Reliable electrical performance ensures dependable functionality
Related links
- TE Connectivity 2812 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header Unshrouded
- TE Connectivity 2812 Series Vertical Board PCB Header, Shrouded
- TE Connectivity MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
