TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-179
- Distrelec Article No.:
- 304-53-827
- Mfr. Part No.:
- 2-5176264-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
€37,898.89
(exc. VAT)
€46,615.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €37,898.89 | €4.737 |
*price indicative
- RS Stock No.:
- 481-179
- Distrelec Article No.:
- 304-53-827
- Mfr. Part No.:
- 2-5176264-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Header is designed for vertical board-to-board connections, serving as a reliable solution for various electronic applications. With a robust construction featuring 14 positions and a 2 mm pitch, this unshrouded connector accommodates high-density circuit layouts while ensuring efficient signal transmission. Its through-hole solder termination method ensures stable mounting on printed circuit boards, facilitating ease of installation and enhanced durability. This product excels in signal integrity, making it ideal for applications requiring consistent performance under varied conditions. Furthermore, crafted from high-quality thermoplastic and compliant with international standards, it assures dependable operation in diverse environments, ranging from commercial to industrial settings.
Designed for vertical PCB mounting to optimise space utilisation on circuit boards
Unshrouded header facilitates easy mating in complex assemblies
Offers a fully loaded configuration to handle intricate signal arrangements
Constructed with durable thermoplastic material to withstand rigorous usage
Compatible with a broad range of electrical standards ensuring widespread applicability
Meets industry specific compliance for enhanced safety and reliability
Allows for efficient heat dissipation supporting the integrity of connected components
Features a matte finish for improved aesthetic appeal and corrosion resistance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 MM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
