TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-176
- Distrelec Article No.:
- 304-54-171
- Mfr. Part No.:
- 5-147292-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€1,129.82
(exc. VAT)
€1,389.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,129.82 | €4.519 |
*price indicative
- RS Stock No.:
- 482-176
- Distrelec Article No.:
- 304-54-171
- Mfr. Part No.:
- 5-147292-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header represents a sophisticated solution for seamless board-to-board connectivity, ideal for various electronic applications. Designed with a right-angle orientation, this connector facilitates efficient space management while ensuring reliable signal transmission. The 14-position configuration provides versatility for diverse circuit designs, and its robust breakaway feature enhances utility in intricate assemblies. Crafted from high-quality materials, the connector supports a wide operating temperature range and is compliant with stringent industry standards, making it suitable for demanding environments. The product promises a dependable connection with minimal interference, supporting surface mount applications effortlessly.
The connector features a standard connector profile for enhanced compatibility
It's designed with a breakaway header type for convenient assembly
Robust housing materials protect against thermal variations
The component is rated for high performance in signal circuit applications
Low bromine and chlorine content ensures environmental compliance
Packaging in reels simplifies your inventory management
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
