TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 468-414
- Distrelec Article No.:
- 304-54-001
- Mfr. Part No.:
- 3-178216-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 28 units)*
€246.94
(exc. VAT)
€303.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €246.94 | €8.819 |
*price indicative
- RS Stock No.:
- 468-414
- Distrelec Article No.:
- 304-54-001
- Mfr. Part No.:
- 3-178216-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 4 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header redefines connectivity efficiency with its innovative horizontal design, tailored for wire-to-board applications. Featuring a fully shrouded 12-position layout with a centreline of 3.81 mm, it ensures optimal alignment for seamless integration into your electronic projects. The robust construction incorporates high-quality gold plating, offering superior conductivity and durability, suited for both power and signal circuit applications. With a wide operating temperature range and compliance with industry standards, this product guarantees reliable performance in challenging environments. Whether you're in a commercial or industrial setting, this dynamic series header is your go-to solution for dependable connections that meet stringent specifications.
Fully shrouded header design enhances protection against environmental factors
Robust materials ensure durability and long lifespan under operational stress
Optimised for power and signal applications combining versatility with efficiency
Streamlined installation process reduces assembly time on the production line
Designed to meet rigorous safety and compliance standards
Polarisation features ensure intuitive mating and prevent misalignment
No halogens present contributing to environmentally friendly product compliance
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
