TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-143
- Distrelec Article No.:
- 304-54-030
- Mfr. Part No.:
- 3-316081-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€348.28
(exc. VAT)
€428.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €348.28 | €14.512 |
*price indicative
- RS Stock No.:
- 477-143
- Distrelec Article No.:
- 304-54-030
- Mfr. Part No.:
- 3-316081-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | TUV, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals TUV, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is specifically designed for horizontal wire-to-board applications, providing a robust and efficient connection for your devices. Its fully shrouded design ensures optimal protection against environmental challenges while maintaining ease of use during assembly. With a configuration that accommodates 12 positions split across two rows, it allows for versatile connectivity options in various electronic designs. Constructed using high-quality materials, this component features gold plating on the contacts, ensuring reliable conductivity and resistance to corrosion. As part of the dynamic 3000 series, this header is engineered to deliver superior performance and long-lasting durability, making it an ideal choice for power and signal applications across diverse industries.
Offers reliable performance with a fully shrouded header design
Facilitates efficient connections for wire-to-board applications
Comes with a retention leg to ensure secure mounting
Supports a wide operating temperature range for enhanced versatility
Designed to withstand wave soldering processes, ensuring compatibility in various assembly lines
Utilises high-quality polyester GF housing material for added robustness
Includes a keyed mating alignment for accurate connections
UL 94V-0 rated for superior flammability resistance
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
