TE Connectivity 2825 Series Vertical Board PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-424
- Distrelec Article No.:
- 304-55-658
- Mfr. Part No.:
- 3-1939261-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€217.06
(exc. VAT)
€266.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €217.06 | €4.341 |
*price indicative
- RS Stock No.:
- 468-424
- Distrelec Article No.:
- 304-55-658
- Mfr. Part No.:
- 3-1939261-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2825 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2825 | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, serving as a reliable component in your electronic applications. With its 6-position layout and 2.5 mm centreline, it ensures efficient space utilisation on your printed circuit board. Fully shrouded and featuring premium gold plating, this header guarantees robust connectivity and enduring performance, making it ideal for dynamic environments. Its yellow housing not only adds a distinctive aesthetic but also aids in the identification and alignment during installation. Whether you're building a new project or upgrading existing systems, this header offers the durability and reliability you need in your electronic connections.
Robust construction ensures longevity even in demanding conditions
Keyed mating alignment enhances installation accuracy and reduces the risk of misconnection
Wave solder capability streamlines the manufacturing process and improves assembly efficiency
Retention legs provide secure mounting on the PCB enhancing overall stability
Yellow housing material ensures easy identification in complex assemblies
Fully shrouded design protects terminals from debris and accidental contact
PCB contact termination area plating with tin enhances soldering reliability
Related links
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
