TE Connectivity 2825 Series Vertical Board PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-033
- Distrelec Article No.:
- 304-58-512
- Mfr. Part No.:
- 2825261-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 300 units)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €237.86 | €0.793 |
*price indicative
- RS Stock No.:
- 507-033
- Distrelec Article No.:
- 304-58-512
- Mfr. Part No.:
- 2825261-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2825 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2825 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile, vertical connector designed for robust wire-to-board applications. Perfectly engineered for PCB assembly, this connector offers a fully shrouded design ensuring secure connections while maintaining a compact footprint. With a 6-position arrangement and a 4.2 mm centerline, it effectively accommodates a variety of wiring configurations. Manufactured using high-quality materials such as natural nylon, it ensures durability under rigorous conditions. Suitable for power applications, it boasts an impressive operating voltage rating, making it an ideal choice for your electronic needs. This connector not only simplifies the assembly process but also enhances the overall reliability of your electronic systems.
Features a rectangular shape for optimal space utilization
Utilizes a locking tab for improved mating retention
Constructed with a natural-colored body for aesthetic flexibility
Facilitates through-hole solder termination for easy PCB attachment
Equipped with a nickel underplaying to enhance contact durability
Offers a heat resistance with an operating temperature range of -40 to 105 °C
Related links
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
