TE Connectivity 2825 Series Vertical Board PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-798
- Distrelec Article No.:
- 304-58-513
- Mfr. Part No.:
- 2825261-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 255 units)*
€232.00
(exc. VAT)
€285.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.00 | €0.91 |
*price indicative
- RS Stock No.:
- 470-798
- Distrelec Article No.:
- 304-58-513
- Mfr. Part No.:
- 2825261-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2825 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2825 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header, designed for vertical wire-to-board applications, stands out as a versatile solution for connecting circuits in compact settings. With its fully shrouded design and an 8-position formation, it ensures reliable electrical contact while saving space on printed circuit boards. This connector boasts robust construction, featuring a natural nylon housing that can withstand demanding conditions, including a maximum operating temperature of 105 °C. Designed to facilitate efficient solder processes, it helps streamline assembly operations, making it an ideal choice for various electronic devices. The connectors unique features, such as keyed mating alignment and locking tab retention, enhance performance stability in critical applications, ensuring a secure connection under mechanical stress. Whether it's for power circuits or signal transmissions, this component's specifications are tailored to meet the needs of modern electronic designs.
Utilizes a rectangular connector shape for optimal space efficiency
Offers a through-hole solder termination method to enhance PCB reliability
Equipped with a locking tab to ensure a secure mating connection
Features a nickel underplaying for improved conductivity and corrosion resistance
Operates efficiently under high voltage up to 600 VAC for diverse applications
Related links
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
