TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-799
- Distrelec Article No.:
- 304-58-397
- Mfr. Part No.:
- 2029030-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 215 units)*
€242.93
(exc. VAT)
€298.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €242.93 | €1.13 |
*price indicative
- RS Stock No.:
- 468-799
- Distrelec Article No.:
- 304-58-397
- Mfr. Part No.:
- 2029030-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header combines innovative engineering with exceptional reliability, designed specifically for wire-to-board applications. Featuring a right-angle orientation, this connector ensures space-efficient layouts without compromising performance. Its fully shrouded design offers secure connectivity and safeguards against accidental disengagement, while the durable tin plating guarantees long-lasting integrity in challenging environments. Ideal for power applications, this connector supports a 3 mm centreline, making it suitable for various electronic circuit configurations. With an operational voltage of 250 VDC, it is perfectly equipped to handle demanding tasks in industrial and consumer electronics. The micro MATE-N-LOK series encapsulates all these advantages, making it a versatile choice for engineers and designers alike.
Crafted for seamless integration into PCB layouts with a right-angle configuration
Provides a robust connection with enhanced contact retention features
Optimised for power applications, ensuring efficiency and reliability
Constructed from high-temperature nylon for improved durability under stress
Facilitates easy mounting on boards, reducing installation time
Features a compact design that saves space without sacrificing performance
Meets industry standards for safety and compliance, giving peace of mind
Compatible with a range of options within the micro MATE-N-LOK series, enhancing flexibility in design
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
