TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-231
- Distrelec Article No.:
- 304-52-924
- Mfr. Part No.:
- 3-794619-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€362.92
(exc. VAT)
€446.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €362.92 | €1.815 |
*price indicative
- RS Stock No.:
- 469-231
- Distrelec Article No.:
- 304-52-924
- Mfr. Part No.:
- 3-794619-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA certified, UL 94V-0, UL Recognised, VDE tested | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Standards/Approvals CSA certified, UL 94V-0, UL Recognised, VDE tested | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro MATE-N-LOK connector is designed for efficiency in power distribution applications, combining a robust build with exceptional performance. Engineered specifically for wire-to-board implementations, it offers versatility across various electronic systems. The fully shrouded header type ensures reliable connections while maintaining a compact form factor, ideal for both consumer and industrial applications. With an operating temperature range that supports harsh environments, this connector is perfectly suited for high-temperature situations. Its unique design allows for easy soldering onto printed circuit boards, guaranteeing a secure fit for a myriad of use cases, contributing to long-term reliability in demanding environments while adhering to stringent safety standards.
Fully shrouded header design promotes improved durability
Optimally engineered for use in wire-to-board systems
Exceeds rigorous operational temperature requirements
Easy-to-solder through-hole terminations enhance installation efficiency
Compact size facilitates integration in space-constrained applications
Meeting various industry standards for safety and reliability
Housing made from high-temperature nylon ensures longevity
Configured for PCB mount with added boardlock retention capability
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
